
Manufacturer Part #
477CKS016M
CKS Series 470 uF 16 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Illinois Capacitor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | CKS |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 1000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 470mA |
ESR (Equivalent Series Resistance): | 0.564Ω |
Lead Spacing: | 3.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 11.5mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0586
500
$0.0528
1,500
$0.0519
5,000
$0.0508
15,000+
$0.0499
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole