text.skipToContent text.skipToNavigation

Manufacturer Part #

477KXM035MGBWSA

KXM Series 35 V 470 uF 105°C 5 KHrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Illinois Capacitor/CDE 477KXM035MGBWSA - Technical Attributes
Attributes Table
Series: KXM
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1820mA
ESR (Equivalent Series Resistance): 0.423Ω
Impedance: 0.023Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Web Price
500+
$0.198
Product Variant Information section