text.skipToContent text.skipToNavigation

Manufacturer Part #

477SML016M

SML Series 470 uF 16 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: SML
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 350mA
ESR (Equivalent Series Resistance): 0.56Ω
Lead Spacing: 3.1mm
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
14000
Multiple Of:
500
Total
$3,570.00
USD
Quantity
Web Price
500
$0.315
1,000
$0.295
1,500
$0.285
2,500
$0.27
5,000+
$0.255
Product Variant Information section