text.skipToContent text.skipToNavigation

Manufacturer Part #

478CKE035M

CKE Series 4700 uF 35 V 2 kHrs 105°C Radial Aluminum Electrolytic Capacitor

Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: CKE
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.335A
ESR (Equivalent Series Resistance): 70.6mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  36.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
2,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,930.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
200
$1.00
400
$0.985
600
$0.975
800
$0.97
1,000+
$0.965
Product Variant Information section