text.skipToContent text.skipToNavigation

Manufacturer Part #

478TTA035M

TTA Series 4700 uF 35 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  40mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$338.40
USD
Quantity
Web Price
1
$4.34
15
$3.87
30
$3.76
100
$3.57
200+
$3.47
Product Variant Information section