text.skipToContent text.skipToNavigation

Manufacturer Part #

500BXC10MEFC12.5X20

BXC Series 500 V 10 µF Ø 12.5 x 20 mm LS=5mm Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Series: BXC
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 500V
Lifetime@Temperature: 12000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 320mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  22mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$675.00
USD
Quantity
Web Price
1,000
$0.675
2,000
$0.41
3,000
$0.395
4,000+
$0.39
Product Variant Information section