text.skipToContent text.skipToNavigation

Manufacturer Part #

500D228M010EH2

500D Series 10 V 200 uF Ø11x38mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 200µF
Rated Voltage: 10V
Operating Temp-Max: 85°C
Dimension: L  38mm x D  11mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,277.50
USD
Quantity
Web Price
350+
$3.65
Product Variant Information section