

Manufacturer Part #
50CAE47NT-V
CAE-NT Series 50 V 47 uF 16.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Surge | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 1848 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | CAE-NT |
Type: | Can - SMT |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 63mA |
Operating Temp-Max: | 105°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.04
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount