text.skipToContent text.skipToNavigation

Manufacturer Part #

50CAE47VEA-V

CAE-VEA Series 47 uF 50 V ±20 % SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.00
USD
Quantity
Web Price
1,000+
$0.0385