text.skipToContent text.skipToNavigation

Manufacturer Part #

50YXF220MEFC10X16

YXF Series 220 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.26
USD
Quantity
Web Price
1
$0.255
250
$0.172
750
$0.159
2,000
$0.148
5,000+
$0.139
Product Variant Information section