text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1879291-0

TYEH Series 50 V 10 uF 105 °C Ø 6.3 x 5.3 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1879291-0 - Technical Attributes
Attributes Table
Series: TYEH
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 26mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dissipation Factor: 12%
Leakage Current: 5µA
Dimension: L  5.3mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$338.00
USD
Quantity
Web Price
5,000
$0.0676
10,000
$0.0659
15,000
$0.0649
20,000
$0.0642
25,000+
$0.062
Product Variant Information section