text.skipToContent text.skipToNavigation

Manufacturer Part #

6.3TZV100M6.3X6.1

TZV Series 6.3 V 100 uF 6.3 x 6.1 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Series: TZV
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 125mA
Impedance: 360mΩ
Operating Temp-Max: 105°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Web Price
1,000
$0.156
2,000
$0.13
3,000
$0.129
5,000
$0.127
10,000+
$0.125
Product Variant Information section