text.skipToContent text.skipToNavigation

Manufacturer Part #

63CAE10S-V

CAE-S Series 10 uF 63 V SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 10µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
Total
$490.80
USD
Quantity
Web Price
1,000+
$0.0818
Product Variant Information section