text.skipToContent text.skipToNavigation

Manufacturer Part #

63ZLH820MEFC18X20

ZLH Series 820 uF 63 V 10 kHrs 105°C LS=7.5 mm Radial Aluminum Electrolytic Cap

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Series: ZLH
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.5A
Impedance: 38mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  22mm x D  18mm
Dimension (Inch): H  0.866in x D  0.709in
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,370.00
USD
Quantity
Web Price
100
$0.855
300
$0.72
400
$0.715
1,000
$0.695
1,500+
$0.685
Product Variant Information section