text.skipToContent text.skipToNavigation

Manufacturer Part #

686CKH100M

CKH Series 68 uF 100 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 68µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
16,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,872.00
USD
Quantity
Web Price
1
$0.125
250
$0.12
750
$0.119
2,000
$0.118
5,000+
$0.117
Product Variant Information section