text.skipToContent text.skipToNavigation

Manufacturer Part #

688LBA035M2BF

LBA Series 6800 uF 35 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 6800µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  40mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$1,820.00
USD
Quantity
Web Price
1+
$1.82
Product Variant Information section