text.skipToContent text.skipToNavigation

Manufacturer Part #

6SVP22M

SVP Series 6.3 V 22 uF 105°C 2 K Hrs SMT Polymer Aluminum Solid Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: SVP
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 740mA
Operating Temp-Max: 105°C
Leakage Current: 69.3µA
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$760.00
USD
Quantity
Web Price
2,000+
$0.38