text.skipToContent text.skipToNavigation

Manufacturer Part #

747D482M035AN2A

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4800µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  41mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$567.00
USD
Quantity
Web Price
1+
$5.67
Product Variant Information section