text.skipToContent text.skipToNavigation

Manufacturer Part #

81D182M063JB2DEE

81D Series 63 V 1800 uF 25.4x30 mm 105°C Snap in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: 81D
Type: Can - Snap-In
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  25.4mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
200
Total
$1,300.00
USD
Quantity
Web Price
1+
$3.25
Product Variant Information section