text.skipToContent text.skipToNavigation

Manufacturer Part #

82D472M035JB2DEE

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4700µF
Rated Voltage: 35V
Dimension: L  30mm x D  25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$246.00
USD
Quantity
Web Price
1+
$1.23
Product Variant Information section