text.skipToContent text.skipToNavigation

Manufacturer Part #

82DA332M035HA2DEE

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3300µF
Rated Voltage: 35V
Dimension: L  25mm x D  22mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$202.00
USD
Quantity
Web Price
1+
$1.01
Product Variant Information section