text.skipToContent text.skipToNavigation

Manufacturer Part #

AFK476M06B12T-F

AFK Series 47 uF 6.3 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: AFK
Type: Can - SMT
Capacitance: 47µF
Rated Voltage: 6.3V
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$480.00
USD
Quantity
Web Price
2,000
$0.24
4,000
$0.196
6,000+
$0.194
Product Variant Information section