text.skipToContent text.skipToNavigation

Manufacturer Part #

AFK476M80G24T-F

AFK Series 47 uF 80 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: AFK
Type: Can - SMT
Capacitance: 47µF
Rated Voltage: 80V
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$450.00
USD
Quantity
Web Price
500
$0.90
1,000
$0.735
1,500
$0.725
2,000+
$0.72
Product Variant Information section