text.skipToContent text.skipToNavigation

Manufacturer Part #

AVES226M35D16T-F

AVES Series 22 uF 35 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 22µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  5.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.00
USD
Quantity
Web Price
1,000
$0.16
2,000
$0.131
3,000
$0.13
5,000+
$0.128
Product Variant Information section