text.skipToContent text.skipToNavigation

Manufacturer Part #

AVS227M25F24T-F

AVS Series 220 uF 25 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$2,000.00
USD
Quantity
Web Price
500
$0.50
1,000
$0.41
1,500
$0.405
2,000+
$0.40
Product Variant Information section