text.skipToContent text.skipToNavigation

Manufacturer Part #

B41231A4109M

B41231 Series 16 V 10000 uF 22x25mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B41231
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$648.00
USD
Quantity
Web Price
200
$1.01
400
$0.83
600
$0.82
800
$0.81
1,000+
$0.805
Product Variant Information section