text.skipToContent text.skipToNavigation

Manufacturer Part #

B41456B5339M000

B41456 Series 25 V 33000 uF 85 °C Screw Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B41456
Type: Can - Screw Terminal
Capacitance: 33000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 12000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
72
Total
$601.92
USD
Quantity
Web Price
72+
$8.36
Product Variant Information section