text.skipToContent text.skipToNavigation

Manufacturer Part #

B41505A7109M

B41505 Series 35 V 10000 uF 105 °C Ø 30 x 40 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B41505
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.9A
ESR (Equivalent Series Resistance): 26mΩ
Impedance: 28mΩ
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Dimension: L  40mm x D  30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
320
Multiple Of:
80
Total
$1,548.80
USD
Quantity
Web Price
80
$6.05
160
$4.92
240+
$4.84
Product Variant Information section