text.skipToContent text.skipToNavigation

Manufacturer Part #

B41505F9108M

B415 Series 1000 uF 100 V ±20 % Snap-in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 1000µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$876.80
USD
Quantity
Web Price
320+
$2.74
Product Variant Information section