text.skipToContent text.skipToNavigation

Manufacturer Part #

B41693A0108Q007

B41693 Series 1000 uF 75 V -10/+30 % Radial Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1000µF
Rated Voltage: 75V
Operating Temp-Max: 150°C
Dimension: L  49mm x D  21mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,100
Multiple Of:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,655.00
USD
Quantity
Web Price
1+
$6.05
Product Variant Information section