text.skipToContent text.skipToNavigation

Manufacturer Part #

B41796A5108Q000

B41696 Series 1000 uF 25 V -10/+30 % Radial Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 25V
Operating Temp-Max: 125°C
Dimension: L  25mm x D  14mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
4,800
Multiple Of:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,296.00
USD
Quantity
Web Price
1+
$1.52
Product Variant Information section