text.skipToContent text.skipToNavigation

Manufacturer Part #

B41821-A6106-M008

B41821 Series 10 uF 50 V ±20 % Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$720.00
USD
Quantity
Web Price
2,000+
$0.03
Product Variant Information section