text.skipToContent text.skipToNavigation

Manufacturer Part #

B41821A4337M

B41821 Series 16 V 330 uF 8x11.5mm LS=3.5mm ±20% Radial Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 330µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$800.00
USD
Quantity
Web Price
2,000+
$0.08
Product Variant Information section