text.skipToContent text.skipToNavigation

Manufacturer Part #

B41821A5687M

B41821 Series 680 uF 25 V ±20 % Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 680µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$650.00
USD
Quantity
Web Price
1+
$0.13
Product Variant Information section