text.skipToContent text.skipToNavigation

Manufacturer Part #

B41821A6106M007

B41821 Series 50 V 10 uF 85 °C Ø 5 x 11 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B41821
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 60mA
ESR (Equivalent Series Resistance): 20Ω
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.12%
Dimension: L  11mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
2000
Total
$792.00
USD
Quantity
Web Price
2,000+
$0.033
Product Variant Information section