text.skipToContent text.skipToNavigation

Manufacturer Part #

B41821A7477M008

B41821 Series 35 V 470 uF 10 x 16 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B41821
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Ripple Current: 650mA
ESR (Equivalent Series Resistance): 0.49Ω
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
500
Total
$1,008.00
USD
Quantity
Web Price
500+
$0.168
Product Variant Information section