text.skipToContent text.skipToNavigation

Manufacturer Part #

B41866C8337M

B41866 Series 63 V 330 uF 125°C Radial Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Series: B41866C
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: 125°C
Pricing Section
Stock:
0
Minimum Order:
4,200
Multiple Of:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,407.00
USD
Quantity
Web Price
1
$0.415
100
$0.365
250
$0.355
750
$0.345
2,000+
$0.335
Product Variant Information section