text.skipToContent text.skipToNavigation

Manufacturer Part #

B43254E2127M

B43254 Series 120 uF 250 V ±20 % Snap In Terminal Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 120µF
Rated Voltage: 250V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
640
Multiple Of:
160
Total
$723.20
USD
Quantity
Web Price
1
$1.41
30
$1.25
100
$1.20
200
$1.17
500+
$1.13
Product Variant Information section