text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 520
Multiple Of: 130
Quantity Web Price
1+ $3.40
Total:

$1,768.00

USD
Attributes
Attributes Table
Series B43305
Type Can - Snap-In
Capacitance 220µF
Tolerance (%) ±20%
Rated Voltage 450V
Lifetime@Temperature 2000 Hrs @ 85°C
Operating Temp Range -40°C to +85°C
Ripple Current 1.41A
ESR (Equivalent Series Resistance) 620mΩ
Impedance 870mΩ
Lead Spacing 10mm
Operating Temp-Max 85°C
Dimension L  35mm x D  25mm