text.skipToContent text.skipToNavigation

Manufacturer Part #

B43456S9608M21

B43456 Series 400 V 6000 uF Ø76.9x143.2mm Screw Terminal Aluminum Electrolytic

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B43456
Type: Can - Screw Terminal
Capacitance: 6000µF
Tolerance (%): ±20%
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 11mΩ
Dimension: L  143.2mm x D  76.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
32
Multiple Of:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,981.44
USD
Quantity
Web Price
16+
$93.17
Product Variant Information section