text.skipToContent text.skipToNavigation

Manufacturer Part #

B43456S9808M13

B43456 Series 400 V 8000 uF Ø76.9x220.7mm Screw Terminal Aluminum Electrolytic

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B43456
Type: Can - Screw Terminal
Capacitance: 8000µF
Tolerance (%): ±20%
Rated Voltage: 400V
Dimension: L  220.7mm x D  76.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
180
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21,042.00
USD
Quantity
Web Price
12+
$116.90
Product Variant Information section