text.skipToContent text.skipToNavigation

Manufacturer Part #

B43501A9157M

B43501A Series 400 V 150 uF 22 x 40 mm Snap in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B43501
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.1A
ESR (Equivalent Series Resistance): 440mΩ
Impedance: 710mΩ
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  40mm x D  22mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
640
Multiple Of:
640
Total
$2,214.40
USD
Quantity
Web Price
1
$4.32
15
$3.86
30
$3.75
100
$3.56
200+
$3.46
Product Variant Information section