text.skipToContent text.skipToNavigation

Manufacturer Part #

B43501F2108M

B43501 Series 1000 uF 200 V ±20 % Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 1000µF
Rated Voltage: 200V
Operating Temp-Max: 85°C
Dimension: L  35mm x D  30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$669.60
USD
Quantity
Web Price
1
$10.02
5
$9.30
20
$8.73
50
$8.37
125+
$8.02
Product Variant Information section