text.skipToContent text.skipToNavigation

Manufacturer Part #

B43504B9227M7

B43504 Series 400 V 220 uF 30 x 35 mm Snap-In Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 220µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
320
Multiple Of:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$988.80
USD
Quantity
Web Price
320+
$3.09
Product Variant Information section