text.skipToContent text.skipToNavigation

Manufacturer Part #

B43508A2567M

B43508 Series 200 V 560 uF 105 °C Ø 22 x 35 mm Aluminum Electrolytic Cap

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B43508
Type: Can - Snap-In
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.48A
ESR (Equivalent Series Resistance): 210mΩ
Impedance: 280mΩ
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Dimension: L  35mm x D  22mm
Pricing Section
Stock:
0
Minimum Order:
3,200
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,552.00
USD
Quantity
Web Price
160
$2.95
320
$2.42
480
$2.38
640+
$2.36
Product Variant Information section