text.skipToContent text.skipToNavigation

Manufacturer Part #

B43514-C9108-M

B43514 Series 1000 uF 400 V ±20 % Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 1000µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  80mm x D  40mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
132
Multiple Of:
33
Total
$3,285.48
USD
Quantity
Web Price
33+
$24.89
Product Variant Information section