text.skipToContent text.skipToNavigation

Manufacturer Part #

B43540A5567M080

B43540 Series 560 uF 450 V ±20 % Snap-In Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 560µF
Rated Voltage: 450V
Operating Temp-Max: 85°C
Dimension: L  55mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,200.00
USD
Quantity
Web Price
1+
$6.00
Product Variant Information section