text.skipToContent text.skipToNavigation

Manufacturer Part #

B43543B5157M

B4354 Series 450 V 150 uF 30 x 25 mm ±20 % Snap In Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Series: B4354
Type: Can - Snap-In
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
ESR (Equivalent Series Resistance): 750mΩ
Operating Temp-Max: 105°C
Dimension: L  25mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,040.00
USD
Quantity
Web Price
1+
$3.25
Product Variant Information section