text.skipToContent text.skipToNavigation

Manufacturer Part #

B43544B9397M

B43544 Series 390 uF 400 V ±20 % Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B43544
Type: Can - Snap-In
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.12A
ESR (Equivalent Series Resistance): 150mΩ
Impedance: 220mΩ
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  40mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
240
Multiple Of:
120
Total
$1,591.20
USD
Quantity
Web Price
120+
$6.63
Product Variant Information section