text.skipToContent text.skipToNavigation

Manufacturer Part #

B43544B9477M

B43544 Series 400 V 470 uF 35 x 35 mm Snap In Aluminum Electrolytic Capacitor

Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: B43544
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.4A
ESR (Equivalent Series Resistance): 130mΩ
Impedance: 190mΩ
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,128.00
USD
Quantity
Web Price
120
$5.88
240+
$4.70
Product Variant Information section